Emko ESM-9910.2.05.0.1/01.00/2.0.0.0 Temperature Controller 0-800°C 7A Relay

MPN
ESM-9910.2.05.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006623145
Order Code
09-0717
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £91.92 £78.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-9910.2.05.0.1/01.00/2.0.0.0 is a bang-bang temperature controller capable of regulating temperatures from 0 to 800 °C with a 7 A relay. Measuring 96 x 96 x 96 mm, this unit is ideal for industrial applications requiring precise temperature management. Emphasising reliability, this controller is suitable for use in manufacturing processes and other high-temperature environments.
Type J
Dim (L x W x H) 96 x 96 x 96 mm
Factory colour Black
Height 96mm
IP Rating Front: IP65 / connection: IP20
Length 96mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range 0 up to 800°C
Temperature Range 800°C
Thermostat type Bang-bang
Voltage Range 24V DC/AC
Weight 280g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot