Emko ESM-7730 Universal Controller PID -200°C to 1700°C 5A Relay

MPN
ESM-7730.1.20.0.1/01.02/0.0.0.0
Brand
Emko
EAN-13
4064161288758
Order Code
09-0709
Country of Origin
Turkey
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £116.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-7730.1.20.0.1/01.02/0.0.0.0 is a universal controller featuring Bang-bang, P, PI, PD, and PID control modes. It supports Pt100 and multiple thermocouple inputs ranging from -200 to 1700 °C, suitable for precise temperature control applications. Typical uses include industrial temperature management where a 5 A relay and solid-state relay outputs are required.
Type PT00LJKRSTBENC
Dim (L x W x H) 87 x 72 x 72 mm
Factory colour Black
Height 72mm
IP Rating Front: IP65 / connection: IP20
Length 87mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 3
Reading range -200 up to 1700°C
Recess depth 76mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range N/A
Weight 200g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot