Emko ESM-7720.2.20.0.1 PID Temperature Controller -200 to 1700°C 5A Relay

MPN
ESM-7720.2.20.0.1/01.02/0.0.0.0
Brand
Emko
EAN-13
2050006623459
Order Code
09-0707
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £120.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-7720.2.20.0.1/01.02/0.0.0.0 temperature controller, produced by Emko, features a versatile PID controller capable of handling temperatures from -200 to 1700 °C. It supports multiple sensor types including Pt100, J, K, R, S, and T, and comes with a 5 A relay and SSR output. This compact device, measuring 95 x 72 x 72
Type PT00JKRST
Dim (L x W x H) 95 x 72 x 72 mm
Factory colour Black
Height 72mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 3
Reading range -200 up to 1700°C
Recess depth 84mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 24V DC/AC
Weight 270g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot