Emko ESM-7710 Temperature Controller NTC -50° to 100°C 7A Relay

MPN
ESM-7710.5.18.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006623039
Order Code
09-0706
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £60.09
10+ £57.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-7710.5.18.0.1/01.00/2.0.0.0 is a bang-bang temperature controller that operates within a range of -50 to 100 °C. It features a 7 A relay, making it suitable for controlling temperature in various industrial and commercial applications. With dimensions of 95 x 72 x 72 mm, it is compact and ideal for temperature regulation tasks requiring precision and reliability.
Type NTC
Dim (L x W x H) 95 x 72 x 72 mm
Factory colour Black
Height 72mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range -50 up to 100°C
Recess depth 84mm
Temperature Range 100°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 210g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot