Emko ESM-7710.2.14.0.1/01.00/2.0.0.0 Temp. Controller Pt1000 -50°C to 400°C

MPN
ESM-7710.2.14.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006622988
Order Code
09-0703
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £82.17 £72.05
10+ £69.39
100+ £68.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-7710.2.14.0.1/01.00/2.0.0.0 is a temperature controller designed for precise temperature monitoring with a Pt1000 sensor range from -50 to 400 °C. It features a 7 A relay and its compact dimensions are 95 x 72 x 72 mm, making it suitable for a variety of applications. This controller is typically used in industrial settings for maintaining consistent temperatures in controlled environments.
Type Pt1000
Dim (L x W x H) 95 x 72 x 72 mm
Factory colour Black
Height 72mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range -50 up to 400°C
Recess depth 84mm
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range 24V DC/AC
Weight 210g
Width 72mm

Reviews

Be the first to submit a review

Trustpilot