Emko ESM-7700.2.20.1.1 Process Display Universal Input Relay Output

Order Code:

09-0702

Brand: Emko MPN: ESM-7700.2.20.1.1/00.00/0.0.0.0 EAN-13: 2050006623824

Discontinued


The Emko ESM-7700.2.20.1.1/00.00/0.0.0.0 is a process display designed to show voltage and current measurements. It serves as a panel meter for various applications, highlighting its capabilities in voltage and amperage display. Manufactured by Emko, it is typically used for monitoring and controlling electrical parameters in industrial settings.
Dim (L x W x H) 88 x 72 x 72 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 7.2cm
Frame width 72mm
Height 72mm
Interfaces 1 x RS 232 Modbus RTU
IP Rating Front: IP65 / connection: IP20
Length 88mm
Operating Voltage 24V DC/AC
Recess depth 76mm
Recess height 72mm
Recess width 72mm
Type Process display
Width 72mm

Trustpilot