Emko ESM-4450.2.20.1.1/00.00/0.0.0.0 PID Temperature Controller -200 to 1700°C

MPN
ESM-4450.2.20.1.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006623688
Order Code
09-0690
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £135.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko ESM-4450.2.20.1.1/00.00/0.0.0.0 is a versatile temperature controller that supports bang-bang, P, PI, PD, and PID control modes. It is designed to work with various sensor types, including Pt100, J, K, R, S, and T, covering a temperature range from -200 to 1700 °C. This controller, with dimensions of 117 x 48
Type PT00JKRST
Dim (L x W x H) 117 x 48 x 48 mm
Factory colour Black
Height 48mm
Interfaces RS 232
IP Rating Front: IP65 / connection: IP20
Length 117mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -200 up to 1700°C
Recess depth 105mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 24V DC/AC
Weight 210g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot