Emko ESM-4450.1.20.2.1 PID Temperature Controller -200 to 1700°C 5A Relay

MPN
ESM-4450.1.20.2.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006623664
Order Code
09-0689
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £153.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-4450.1.20.2.1/00.00/0.0.0.0 temperature controller is a versatile device supporting PID, bang-bang, P, PI, and PD control modes. It is compatible with Pt100, J, K, R, S, and T sensors and operates within a temperature range of -200 to 1700 °C. This compact controller, measuring 117 x 48 x 48 mm, is
Type PT00JKRST
Dim (L x W x H) 117 x 48 x 48 mm
Factory colour Black
Height 48mm
Interfaces RS 485
IP Rating Front: IP65 / connection: IP20
Length 117mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -200 up to 1700°C
Recess depth 105mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Weight 210g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot