Emko ESM-4435.2.20.0.1 Temperature Controller PID -200 to 1700°C

MPN
ESM-4435.2.20.0.1/01.04/0.0.0.0
Brand
Emko
EAN-13
2050006623626
Order Code
09-0686
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £149.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-4435.2.20.0.1/01.04/0.0.0.0 is a versatile temperature controller ideal for precise thermal regulation. It supports control types such as bang-bang, P, PI, PD, and PID, and is compatible with several thermocouple types including Pt100, T, J, K, R, and S, covering a wide temperature range from -200 to 1700 °C. This compact device
Type PT00JKRST
Dim (L x W x H) 88 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 88mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of Analogue Inputs 1
Number of relay outputs 2
Reading range -200 up to 1700°C
Recess depth 76mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 24V DC/AC
Weight 170g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot