Emko ESM-4435.1.20.0.1 Temperature Controller PID Pt100 -200-1700°C

MPN
ESM-4435.1.20.0.1/01.01/0.0.0.0
Brand
Emko
EAN-13
2050006623633
Order Code
09-0683
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £114.39 £99.01
10+ £94.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-4435.1.20.0.1/01.01/0.0.0.0 temperature controller is designed for precise temperature regulation using bang-bang, P, PI, PD, and PID control modes. It can support sensors like Pt100, T, J, K, R, and S, and is suitable for temperatures ranging from -200 up to 1700 °C with a 5 A relay capacity. This compact unit, measuring
Type PT00JKRST
Dim (L x W x H) 88 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 88mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 3
Outputs (thermostats) 5 A relay
Reading range -200 up to 1700°C
Recess depth 76mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 230V AC
Weight 170g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot