Emko ESM-4420 Temperature Controller PID 5A Relay -200 to 1700°C

MPN
ESM-4420.5.20.0.1/01.02/0.0.0.0
Brand
Emko
EAN-13
4016138791488
Order Code
09-0680
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £94.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Emko manufactures the ESM-4420, a PID temperature controller, compatible with thermocouples J, K, R, S, T, and Pt100 sensors for a range of -200°C to 1700°C. It features a 5 A relay and SSR output with dimensions 95 x 48 x 48 mm, suitable for panel mounting. This instrument is ideal for precise temperature control in industrial and laboratory settings.
Type PT00JKRST
Assembly dimensions 46 x 46mm
Dim (L x W x H) 95 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading -200°C
Misc Attribute ESM-4420
Mounting Type Recess-mount
Number of relay outputs 3
Outputs 2 relays
Reading range -200 up to 1700°C
Recess depth 84mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 230V AC
Weight 220g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot