Emko ESM-4420.2.20.0.1 PID Temp Controller -200 to 1700°C 5A Relay

MPN
ESM-4420.2.20.0.1/01.02/0.0.0.0
Brand
Emko
EAN-13
2050006623442
Order Code
09-0679
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £112.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Emko ESM-4420.2.20.0.1/01.02/0.0.0.0 temperature controller features Bang-bang, P, PI, PD, and PID control modes and is compatible with J, K, R, S, T thermocouples, and Pt100 sensors for a wide temperature range of -200 to 1700 °C. It supports a 5 A relay and solid state relay (SSR) output, with dimensions
Type PT00JKRST
Dim (L x W x H) 95 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading -200°C
Mounting Type Recess-mount
Number of relay outputs 3
Reading range -200 up to 1700°C
Recess depth 84mm
Temperature Range 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Voltage Range 24V DC/AC
Weight 220g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot