Emko ESM-4410 Temperature Controller Pt1000 -50 to 400°C 7A Relay

MPN
ESM-4410.2.14.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006622858
Order Code
09-0671
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £80.73 £68.62
10+ £66.09
100+ £65.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko temperature controller ESM-4410.2.14.0.1/00.00/2.0.0.0 features a bang-bang control system with a Pt1000 sensor range from -50 up to 400 °C. It includes a robust 7 A relay and is compactly sized at 95 x 48 x 48 mm, making it suitable for various industrial applications. This device is typically used in settings requiring precise temperature regulation.
Type Pt1000
Dim (L x W x H) 95 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range -50 up to 400°C
Recess depth 84mm
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range 24V DC/AC
Weight 160g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot