Emko ESM-4410 Temperature Controller Pt100 -50 to 400°C 7A Relay

MPN
ESM-4410.2.03.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006622889
Order Code
09-0668
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £83.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-4410.2.03.0.1/00.00/2.0.0.0 is a bang-bang temperature controller with a Pt100 sensor, capable of measuring temperatures from -50 to 400 °C and controlling a 7 A relay. This compact device, measuring 95 x 48 x 48 mm, is ideal for precise temperature control in various heating and cooling systems. Commonly used in industrial applications, it ensures reliable performance
Type Pt100
Dim (L x W x H) 95 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range -50 up to 400°C
Recess depth 84mm
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range 24V DC/AC
Weight 160g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot