Emko ESM-4410 Temperature Controller NTC -50 to 100°C 7A Relay

MPN
ESM-4410.2.18.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006622841
Order Code
09-0672
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £62.32
10+ £59.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko temperature controller ESM-4410.2.18.0.1/00.00/2.0.0.0 features a bang-bang control system suitable for managing temperatures between -50 and 100 °C. It includes a 7 A relay and dimensions of 95 x 48 x 48 mm, ideal for compact installations. This temperature controller is typically used in industrial and electronic applications for precise temperature management.
Type NTC
Dim (L x W x H) 95 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range -50 up to 100°C
Recess depth 84mm
Temperature Range 100°C
Thermostat type Bang-bang
Voltage Range 24V DC/AC
Weight 160g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot