Emko ESM-4410 Temperature Controller J Type 0-800°C 7A Relay 95x48x48mm

MPN
ESM-4410.5.05.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006622933
Order Code
09-0674
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £60.65 £51.55
10+ £49.88
100+ £48.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Emko manufactures the ESM-4410.5.05.0.1/00.00/2.0.0.0 temperature controller, featuring a bang-bang control type with a relay capacity of 7 A. This device can regulate temperatures from 0 up to 800 °C and measures 95 x 48 x 48 mm. It is suitable for applications requiring precise thermal management, such as industrial ovens and heating systems.
Type J
Dim (L x W x H) 95 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range 0 up to 800°C
Recess depth 84mm
Temperature Range 800°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 160g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot