Emko ESM-4410 ESM-4410.5.18.0.1 Temperature Controller NTC -50°C to 100°C

MPN
ESM-4410.5.18.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006622902
Order Code
09-0678
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £48.92
10+ £46.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Emko manufactures the ESM-4410.5.18.0.1/00.00/2.0.0.0 temperature controller, which uses bang-bang control with an NTC sensor for a range of -50 to 100 °C. This device includes a 7 A relay and has dimensions of 95 x 48 x 48 mm. Typical applications include precise temperature control in industrial processes and climate regulation systems.
Type NTC
Dim (L x W x H) 95 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range -50 up to 100°C
Recess depth 84mm
Temperature Range 100°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 160g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot