Emko ESM-4410.5.10.0.1 Temperature Controller K 0-999°C 7A Relay

MPN
ESM-4410.5.10.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006622957
Order Code
09-0675
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £60.66 £51.56
10+ £49.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-4410.5.10.0.1/00.00/2.0.0.0 temperature controller is a bang-bang type device capable of managing temperatures from 0 up to 999 °C. It features a 7 A relay and measures 95 x 48 x 48 mm, making it compact for various settings. This controller is typically used in industrial applications for precise temperature regulation in heating and cooling systems.
Type K
Dim (L x W x H) 95 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 7 A relay
Reading range 0 up to 999°C
Recess depth 84mm
Temperature Range 999°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 160g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot