Emko ESM-4410.2.10.0.1/00.00/2.0.0.0 2-Point Temperature Controller 999°C

MPN
ESM-4410.2.10.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006622896
Order Code
09-0670
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £73.70 £62.65
10+ £60.33
100+ £59.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-4410.2.10.0.1/00.00/2.0.0.0 temperature controller manages temperatures from 0 up to 999 °C with a 7 A relay. Its dimensions are 95 x 48 x 48 mm, making it compact for various industrial settings. Typically, it is used in applications requiring precise temperature control such as in manufacturing processes and HVAC systems.
Type K
Dim (L x W x H) 95 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range 0 up to 999°C
Recess depth 84mm
Temperature Range 999°C
Thermostat type Bang-bang
Voltage Range 24V DC/AC
Weight 160g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot