Emko ESM-4410.2.05.0.1 Temperature Controller J 0-800°C 7A Relay

MPN
ESM-4410.2.05.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006622872
Order Code
09-0669
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £67.58
10+ £64.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Emko's ESM-4410.2.05.0.1/00.00/2.0.0.0 temperature controller operates using a bang-bang control method, effectively managing temperatures from 0 up to 800 °C. Featuring a robust 7 A relay within a compact design measuring 95 x 48 x 48 mm, it is ideal for precise temperature regulation in industrial settings. This device is typically used in applications requiring reliable thermal management, such as manufacturing
Type J
Dim (L x W x H) 95 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 95mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) 7 A relay
Reading range 0 up to 800°C
Recess depth 84mm
Temperature Range 800°C
Thermostat type Bang-bang
Voltage Range 24V DC/AC
Weight 160g
Width 48mm

Reviews

Be the first to submit a review

Trustpilot