Emko ESM-4400.1.20.1.1 Process Display Temperature Analogue Inputs

MPN
ESM-4400.1.20.1.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006623800
Order Code
09-0666
Country of Origin
Turkey
  • Quickly find another product in this range by Interfaces:

    1 x RS 232 Modbus RTU 1 x RS 485 Modbus RTU
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £127.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-4400.1.20.1.1/00.00/0.0.0.0 is a process display designed for panel mounting, featuring both voltage and current displays. It serves as a panel meter, offering accurate readings for monitoring electrical parameters in various industrial applications. This display is suitable for ensuring system functionality in environments requiring precise voltage and amperage measurements.
Dim (L x W x H) 117 x 48 x 48 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 4.8cm
Frame width 48mm
Height 48mm
Interfaces 1 x RS 232 Modbus RTU
IP Rating Front: IP65 / connection: IP20
Length 117mm
Recess depth 105mm
Recess height 48mm
Recess width 48mm
Type Process display
Weight 210g
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot