Emko ESM-3723.5.6.6.0.2 Temperature Controller Dual Display PID/2-Point

MPN
ESM-3723.5.6.6.0.2/01.01/1.6.6.0
Brand
Emko
EAN-13
2050006624050
Order Code
09-0664
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £111.17 £94.49
10+ £90.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-3723.5.6.6.0.2/01.01/1.6.6.0 is a compact bang-bang and PID temperature controller, with dimensions of 65 x 76 x 35 mm, suited for precise thermal management. This controller supports solid-state relay (SSR) output, ensuring stability and efficiency. Common applications include industrial processes requiring accurate temperature regulation.
Type Temperature controller
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Mounting Type Recess-mount
Number of relay outputs 3
Outputs (thermostats) SSR
Recess depth 65mm
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot