Emko ESM-3723.5.3.4.0.1 Temperature Controller PID/2-Point Dual Display

MPN
ESM-3723.5.3.4.0.1/01.01/1.0.0.0
Brand
Emko
EAN-13
2050006624043
Order Code
09-0661
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £73.31 £64.70
10+ £61.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-3723.5.3.4.0.1/01.01/1.0.0.0 is a temperature controller featuring both bang-bang and PID control modes. It operates with an NTC sensor for a temperature range of 0 to 100 °C and includes a 5 A relay. Typical applications include regulating temperature in heating or cooling systems, such as ovens or refrigerators.
Type NTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 4
Outputs (thermostats) 5 A relay
Reading range 0 up to 100°C
Recess depth 65mm
Temperature Range 100°C
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot