Emko ESM-3720 Temperature Controller PID 800°C Panel Alarm SSR 65x76x35mm

Order Code:

09-0640

Brand: Emko MPN: ESM-3720.5.05.0.2/01.00/1.0.0.0 EAN-13: 2050006623282
Qty Unit Price (Ex VAT)
1+ £60.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Emko ESM-3720.5.05.0.2/01.00/1.0.0.0 is a temperature controller that employs both bang-bang and PID control methods, suitable for managing temperatures from 0 up to 800 °C. This compact device, measuring 65 x 76 x 35 mm, is designed for use with SSR (solid state relay) outputs. It is ideal for precise temperature regulation in industrial and laboratory environments.
Type J
Temperature Range 800°C
Mounting Type Recess-mount
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Number of relay outputs 2
Outputs (thermostats) SSR
Reading range 0 up to 800°C
Recess depth 65mm
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot