Emko ESM-3720.8.11.0.2/01.00 PID Temperature Controller Pt100 -50°C to 400°C

MPN
ESM-3720.8.11.0.2/01.00/1.0.0.0
Brand
Emko
EAN-13
4064161288703
Order Code
09-0653
Country of Origin
Turkey
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £79.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Emko ESM-3720.8.11.0.2/01.00/1.0.0.0 temperature controller is designed for precise temperature control ranging from -50 to 400 °C using a Pt100 sensor. It features bang-bang and PID control modes, making it suitable for applications requiring stable and accurate temperature management. Its compact dimensions of 65 x 76 x 35 mm and SSR output make it ideal for integration into various heating and cooling systems
Type Pt100
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) SSR
Reading range -50 up to 400°C
Recess depth 65mm
Temperature Range 400°C
Thermostat type Bang-bang, PID
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot