Emko ESM-3720.8.10.0.2 PID Temperature Controller 0-999°C SSR 65x76x35mm

MPN
ESM-3720.8.10.0.2/01.00/1.0.0.0
Brand
Emko
EAN-13
2050006623251
Order Code
09-0651
Country of Origin
Turkey
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £79.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3720.8.10.0.2/01.00/1.0.0.0 is a robust temperature controller capable of handling temperatures from 0 up to 999°C, with both bang-bang and PID control modes. Its compact design measures 65 x 76 x 35 mm, and it is compatible with solid-state relays (SSR). This temperature controller is ideal for industrial applications where precise thermal regulation is required.
Type K
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) SSR
Reading range 0 up to 999°C
Recess depth 65mm
Temperature Range 999°C
Thermostat type Bang-bang, PID
Voltage Range N/A
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot