Emko ESM-3720.8.05.0.2 Temperature Controller J 0-800°C PID Alarm 65x76x35mm

MPN
ESM-3720.8.05.0.2/01.00/1.0.0.0
Brand
Emko
EAN-13
2050006623275
Order Code
09-0649
Country of Origin
Turkey
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £79.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko temperature controller ESM-3720.8.05.0.2/01.00/1.0.0.0 is designed for precise temperature regulation from 0 to 800 °C using bang-bang or PID methods. Measuring 65 x 76 x 35 mm, it is ideal for controlling temperature in industrial environments with SSR outputs. This device is typically used in processes requiring stable thermal conditions, such as manufacturing and laboratory settings.
Type J
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs (thermostats) SSR
Reading range 0 up to 800°C
Recess depth 65mm
Temperature Range 800°C
Thermostat type Bang-bang, PID
Voltage Range N/A
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot