Emko ESM-3720.5.05.0.1/01.00/1.0.0.0 Temperature Controller J 0-800°C 16A

Order Code:

09-0639

Brand: Emko MPN: ESM-3720.5.05.0.1/01.00/1.0.0.0 EAN-13: 2050006623435
Qty Unit Price (Ex VAT)
1+ £60.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Emko ESM-3720.5.05.0.1/01.00/1.0.0.0 temperature controller is a versatile device designed for precise thermal management applications. It features both bang-bang and PID temperature control modes, capable of handling temperatures from 0 to 800 degrees Celsius, and operates with a 16 A relay. This compact controller is ideal for use in industrial settings where maintaining specific temperature ranges is crucial.
Type J
Temperature Range 800°C
Mounting Type Recess-mount
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Number of relay outputs 2
Outputs (thermostats) 16 A relay
Reading range 0 up to 800°C
Recess depth 65mm
Thermostat type Bang-bang, PID
Voltage Range 230V AC
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot