Emko ESM-3712-HCN Temperature Controller PTC -50-130°C 16A/5A Panel Mount

MPN
ESM-3712-HCN.5.12.0.1/01.00/2.2.0.0
Brand
Emko
EAN-13
4016138791471
Order Code
09-0631
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £62.16 £58.83
10+ £56.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3712-HCN.5.12.0.1/01.00/2.2.0.0 is a panel-mounted temperature controller designed for precise temperature control from -50 to 130 °C. It features a bang-bang control mechanism with a 16 A relay and a 5 A relay for robust operation in various applications. This device is ideal for industrial processes requiring reliable and accurate temperature management.
Type PTC
Assembly dimensions 29 x 71mm
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Outputs 1 Relay output 10 A for threshold values
1 Relay output 5 A for alarm values
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot