Emko ESM-3712-HCN Temperature Controller Pt1000 -50 to 400°C 16A.

MPN
ESM-3712-HCN.5.14.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006622667
Order Code
09-0632
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £62.97 £54.73
10+ £53.22
100+ £51.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3712-HCN.5.14.0.1/01.00/2.0.0.0 temperature controller, manufactured by Emko, operates a temperature range from -50 to 400 °C. It features a 16 A and a 5 A relay, with dimensions of 65 x 76 x 35 mm. This controller is suitable for precise temperature regulation in industrial processes where PID control is crucial.
Type Pt1000
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Reading range -50 up to 400°C
Recess depth 65mm
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot