Emko ESM-3712-HCN Temperature Controller Pt100 -50 to 400°C 16A Relay

MPN
ESM-3712-HCN.2.11.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006622742
Order Code
09-0626
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £84.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3712-HCN is a temperature controller that utilises a Pt100 sensor, capable of handling temperatures from -50 to 400 °C. It features both 16 A and 5 A relays and has dimensions of 65 x 76 x 35 mm. This device is commonly used in industrial applications requiring precise temperature control.
Type Pt100
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Reading range -50 up to 400°C
Recess depth 65mm
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range 24V DC/AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot