Emko ESM-3712-HCN Temperature Controller 0-800°C 16A 5A Relays Alarm

MPN
ESM-3712-HCN.5.05.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006622704
Order Code
09-0627
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £56.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-3712-HCN.5.05.0.1/01.00/2.0.0.0 is a bang-bang temperature controller capable of handling temperatures from 0 up to 800°C. It features a robust design with a 16 A relay and a secondary 5 A relay, making it suitable for various industrial applications. Typically used for precise temperature control, this compact unit (65 x 76 x 35 mm) is ideal for
Type J
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 2
Reading range 0 up to 800°C
Recess depth 65mm
Temperature Range 800°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot