Emko ESM-3712-HCN Temp Controller NTC -50 to 100°C 16A 5A Relay

MPN
ESM-3712-HCN.5.18.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006622728
Order Code
09-0633
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £61.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Emko ESM-3712-HCN.5.18.0.1/01.00/2.0.0.0 is a bang-bang temperature controller featuring both a 16 A relay and a 5 A relay. It supports an NTC sensor range from -50 to 100 °C, and measures 65 x 76 x 35 mm. This temperature controller is ideal for applications requiring precise temperature regulation, such as industrial processes or climate control systems.
Type NTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Reading range -50 up to 100°C
Recess depth 65mm
Temperature Range 100°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot