Emko ESM-3712-HCN Controller Bang-bang PTC -50 to 130°C Alarm Relay

MPN
ESM-3712-HCN.8.12.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006622650
Order Code
09-0636
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £67.21 £60.46
10+ £57.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-3712-HCN.8.12.0.1/01.00/2.0.0.0 is a bang-bang temperature controller designed to manage PTC elements between -50 °C and 130 °C with 16 A and 5 A relay capacities. It measures 65 x 76 x 35 mm and is ideal for precise temperature regulation in industrial applications. This controller is typically used in processes that require reliable temperature control, such
Type PTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot