Emko ESM-3712-HCN Bang-bang Temp Controller 2pt NTC -50 to 100°C 16A Relay

MPN
ESM-3712-HCN.8.18.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006622698
Order Code
09-0638
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £70.02 £64.70
10+ £62.31
100+ £61.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3712-HCN.8.18.0.1/01.00/2.0.0.0 temperature controller features a bang-bang mechanism, suitable for managing temperatures between -50°C and 100°C. It includes a 16 A relay and a 5 A relay, housed in a compact unit measuring 65 x 76 x 35 mm. This controller is ideal for precision applications in environments requiring consistent temperature regulation.
Type NTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Reading range -50 up to 100°C
Recess depth 65mm
Temperature Range 100°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot