Emko ESM-3712-HCN.8.14.0.1 Temperature Controller Pt1000 -50 to 400°C

MPN
ESM-3712-HCN.8.14.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006622674
Order Code
09-0637
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £73.63 £66.19
10+ £63.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

The Emko ESM-3712-HCN.8.14.0.1/01.00/2.0.0.0 is a temperature controller designed for precise control with a range from -50 up to 400 °C. It features both a 16 A relay and a 5 A relay, housed in a compact size of 65 x 76 x 35 mm. Typically used in industrial temperature regulation applications, this controller is suited for managing environments requiring stable thermal
Type Pt1000
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Reading range -50 up to 400°C
Recess depth 65mm
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range N/A
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot