Emko ESM-3712-HCN.5.12.0.1 Temperature Controller PTC Dual Relay Alarm

MPN
ESM-3712-HCN.5.12.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006622711
Order Code
09-0630
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £61.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Emko manufactures the ESM-3712-HCN.5.12.0.1/01.00/2.0.0.0, a temperature controller designed for precise temperature management from -50 to 130 °C using both 16 A and 5 A relays. This bang-bang controller, with dimensions of 65 x 76 x 35 mm, is ideal for applications requiring robust temperature control in industrial settings. It is typically used in systems where maintaining a
Type PTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 2
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot