Emko ESM-3712-HCN.5.10.0.1 Temperature Controller Heating/Cooling 999°C

MPN
ESM-3712-HCN.5.10.0.1/01.00/2.0.0.0
Brand
Emko
EAN-13
2050006622735
Order Code
09-0628
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £57.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3712-HCN.5.10.0.1/01.00/2.0.0.0 is a bang-bang temperature controller capable of regulating temperatures from 0 to 999 °C. It features a 16 A relay and a 5 A relay within a compact 65 x 76 x 35 mm design. This temperature controller is suitable for various industrial and commercial applications requiring precise temperature management.
Type K
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 2
Reading range 0 up to 999°C
Recess depth 65mm
Temperature Range 999°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot