Emko ESM-3712-CN.8.12.0.1 Cooling Temp Controller 65x76x35mm 16A Relay

MPN
ESM-3712-CN.8.12.0.1/01.01/1.0.0.0
Brand
Emko
EAN-13
2050006622810
Order Code
09-0624
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £77.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Emko ESM-3712-CN.8.12.0.1/01.01/1.0.0.0 is a temperature controller designed to maintain temperature between -50 and 130 °C, featuring a 16 A relay and a 5 A relay. It measures 65 x 76 x 35 mm and is typically used in temperature control applications where precise thermal management is required. Emko manufactures this controller for use in industrial environments and various devices needing
Type PTC
Digital inputs 1
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 3
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang
Voltage Range N/A
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot