Emko ESM-3711-HN Temperature Controller Pt1000 -50°C to 400°C 16A Relay

MPN
ESM-3711-HN.5.14.0.1/00.00/1.0.0.0
Brand
Emko
EAN-13
2050006622575
Order Code
09-0616
Country of Origin
Turkey
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £59.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-3711-HN is a bang-bang temperature controller with a Pt1000 sensor range of -50 to 400 °C. It features a robust 16 A relay and compact dimensions of 65 x 76 x 35 mm, ideal for precise temperature management. Typical applications include industrial heating, cooling systems, and process control environments where reliability and precision are required.
Type Pt1000
Digital inputs 1
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 400°C
Recess depth 65mm
Temperature Range 400°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot