Emko ESM-3711-HN Temperature Controller 0-999°C 16A 65x76x35mm

MPN
ESM-3711-HN.8.10.0.1/00.00/1.0.0.0
Brand
Emko
EAN-13
2050006621455
Order Code
09-0619
Country of Origin
Turkey
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £64.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-3711-HN.8.10.0.1/00.00/1.0.0.0 is a precise temperature controller designed for managing temperatures from 0 up to 999 °C. With a compact design measuring 65 x 76 x 35 mm, it utilizes a 16 A relay for efficient performance. This bang-bang controller is ideal for use in manufacturing processes, heating systems, and other industrial applications demanding accurate temperature regulation.
Type K
Digital inputs 1
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range 0 up to 999°C
Recess depth 65mm
Temperature Range 999°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot