Emko ESM-3711-HN Temp Controller NTC -50 to 100°C 16A Relay Timer Panel Mount

MPN
ESM-3711-HN.5.18.0.1/00.00/1.0.0.0
Brand
Emko
EAN-13
2050006622605
Order Code
09-0617
Country of Origin
Turkey
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £49.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The emko ESM-3711-HN.5.18.0.1/00.00/1.0.0.0 temperature controller is a bang-bang type device suitable for -50 to 100 °C with a 16 A relay. It measures 65 x 76 x 35 mm and is ideal for precise temperature regulation in various industrial applications. This controller is commonly used in systems requiring accurate temperature control without the complexity of PID tuning.
Type NTC
Digital inputs 1
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 100°C
Recess depth 65mm
Temperature Range 100°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot