Emko ESM-3711-HN Bang-bang Temperature Controller 0-800°C 16A Relay

MPN
ESM-3711-HN.5.05.0.1/00.00/1.0.0.0
Brand
Emko
EAN-13
2050006622599
Order Code
09-0611
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £60.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Emko manufactures the ESM-3711-HN temperature controller, designed for precise temperature management between 0 and 800 °C. It features a 16 A relay in a compact form factor of 65 x 76 x 35 mm, making it suitable for limited space installations. Ideal for use in industrial environments requiring consistent temperature control, such as ovens and furnaces.
Type J
Digital inputs 1
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range 0 up to 800°C
Recess depth 65mm
Temperature Range 800°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot