Emko ESM-3711-HN.5.12.0.1/00.00/1.2.0.0 Temperature Controller PTC Timer 2-Point

MPN
ESM-3711-HN.5.12.0.1/00.00/1.2.0.0
Brand
Emko
EAN-13
4016138791464
Order Code
09-0615
Country of Origin
Turkey
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £64.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The emko ESM-3711-HN temperature controller is a panel-mounted instrument designed for bang-bang temperature control from -50 to 130 °C. It features a 16 A relay for robust switching in various thermal management applications. This reliable measuring instrument is ideal for regulating temperature in industrial and commercial settings.
Type PTC
Assembly dimensions 29 x 71mm
Digital inputs 1
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs 1x relay
Outputs (thermostats) 16 A relay
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang
Voltage Range N/A
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot