Emko ESM-3711-HN.5.11.0.1/00.00/1.0.0.0 Temperature Controller Pt100 -50-400°C

MPN
ESM-3711-HN.5.11.0.1/00.00/1.0.0.0
Brand
Emko
EAN-13
4016138942057
Order Code
09-0613
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £111.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Emko manufactures the ESM-3711-HN.5.11.0.1/00.00/1.0.0.0 bang-bang temperature controller with a Pt100 sensor range of -50 to 400 °C and a 16 A relay. This compact unit, measuring 65 x 76 x 35 mm, is ideal for precise temperature control in industrial applications. It is typically used in processes requiring stable temperature regulation through a simple on/off control mechanism.
Type Pt100
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs 1 relay 10A/250V
Outputs (thermostats) 16 A relay
Reading range -50 up to 400°C
Recess depth 65mm
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot