Emko ESM-3711-HN.2.05.0.1/00.00/1.0.0.0 Temp Controller 16A Relay Panel Mount

MPN
ESM-3711-HN.2.05.0.1/00.00/1.0.0.0
Brand
Emko
EAN-13
2050006622520
Order Code
09-0608
Country of Origin
Turkey
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £78.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3711-HN.2.05.0.1/00.00/1.0.0.0 is a bang-bang temperature controller with a range from 0 to 800 °C, equipped with a 16 A relay. Its compact dimensions are 65 x 76 x 35 mm, making it suitable for various space-constrained applications. This temperature controller is ideal for industrial processes requiring precise temperature regulation.
Type J
Digital inputs 1
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading 0°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range 0 up to 800°C
Recess depth 65mm
Temperature Range 800°C
Thermostat type Bang-bang
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot