Emko ESM-3711-CN.5.18.0.1 Bang-bang Temp Controller Cooling 16A Relay

MPN
ESM-3711-CN.5.18.0.1/00.00/1.0.0.0
Brand
Emko
EAN-13
2050006622780
Order Code
09-0605
Country of Origin
Turkey
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £47.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3711-CN.5.18.0.1/00.00/1.0.0.0 is a temperature controller with a bang-bang control method. It operates with an NTC sensor over a temperature range of -50 up to 100 °C and includes a 16 A relay. This device, measuring 65 x 76 x 35 mm, is typically used in applications requiring precise temperature management.
Type NTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 100°C
Recess depth 65mm
Temperature Range 100°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot