Emko ESM-3711-CN.5.12.0.1/00.00/1.1 Cooling Controller -50 to 130°C 16A

MPN
ESM-3711-CN.5.12.0.1/00.00/1.1
Brand
Emko
EAN-13
4016139064703
Order Code
09-0604
Country of Origin
Turkey
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £55.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-3711-CN.5.12.0.1/00.00/1.1 is a bang-bang temperature controller featuring a measurement range from -50 to 130 °C and utilising a 16 A relay. Its compact dimensions are 65 x 76 x 35 mm, making it suitable for space-constrained environments. This controller is ideal for maintaining precise temperature control in industrial and commercial applications.
Type PTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot