Emko ESM-3710-N Temperature Controller Pt100 -50-400°C 16A Relay

MPN
ESM-3710-N.2.11.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006621301
Order Code
09-0590
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £77.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Emko ESM-3710-N.2.11.0.1/00.00/2.0.0.0 is a bang-bang temperature controller designed for applications requiring temperature management between -50 to 400 °C. This device features a Pt100 sensor and a 16 A relay, encased in a compact unit measuring 65 x 76 x 35 mm. It is typically used in industrial settings for precise temperature control in machinery and processes.
Type Pt100
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 400°C
Recess depth 65mm
Temperature Range 400°C
Thermostat type Bang-bang
Voltage Range 24V DC/AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot