Emko ESM-3710-N Temperature Controller -50 to 130°C 16A Relay 65x76x35mm

MPN
ESM-3710-N.5.12.0.1/00.00/2.0.0.0
Brand
Emko
EAN-13
2050006621318
Order Code
09-0594
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £54.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Emko ESM-3710-N.5.12.0.1/00.00/2.0.0.0 is a bang-bang temperature controller capable of regulating temperatures from -50 to 130 °C with a 16 A relay. It is designed for precise temperature control in industrial and commercial applications, featuring dimensions of 65 x 76 x 35 mm. This controller is typically used in systems requiring reliable temperature maintenance, such as HVAC, cooling units,
Type PTC
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Mounting Type Recess-mount
Number of relay outputs 1
Outputs (thermostats) 16 A relay
Reading range -50 up to 130°C
Recess depth 65mm
Temperature Range 130°C
Thermostat type Bang-bang
Voltage Range 230V AC
Weight 200g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot